Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW32PH122XK2LCopy
Order Code5128393
Product RangeDLW32PH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM10.980 |
| 10+ | RM9.120 |
| 100+ | RM8.220 |
| 500+ | RM7.720 |
| 1000+ | RM7.210 |
| 2000+ | RM6.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32PH122XK2LCopy
Order Code5128393
Product RangeDLW32PH Series
Technical Datasheet
DC Current Rating1.2A
Inductance-
DC Resistance Max0.06ohm
Product RangeDLW32PH Series
Impedance1.2kohm
Voltage Rating VAC-
Voltage Rating VDC-
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.06ohm
Impedance
1.2kohm
Voltage Rating VDC
-
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW32PH Series
Voltage Rating VAC
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147
