Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5ATN112MQ2LCopy
Order Code5122900
Product RangeDLW5ATN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM3.330 |
| 10+ | RM2.770 |
| 100+ | RM2.490 |
| 500+ | RM2.340 |
| 1000+ | RM2.190 |
| 2000+ | RM2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5ATN112MQ2LCopy
Order Code5122900
Product RangeDLW5ATN Series
Technical Datasheet
DC Current Rating2A
Inductance-
DC Resistance Max0.056ohm
Product RangeDLW5ATN Series
Impedance1.1kohm
Voltage Rating VAC-
Voltage Rating VDC100V
Inductor Case / Package-
Product Length5mm
Product Width3.6mm
Product Height2.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.056ohm
Impedance
1.1kohm
Voltage Rating VDC
100V
Product Length
5mm
Product Height
2.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW5ATN Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
