Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R12M=P3Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape4835966
Cut Tape4835966RL
Product RangeFCUL0630 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.510 |
| 50+ | RM8.650 |
| 100+ | RM7.150 |
| 250+ | RM7.110 |
| 500+ | RM6.680 |
| 1000+ | RM6.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R12M=P3Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape4835966
Cut Tape4835966RL
Product RangeFCUL0630 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeFCUL0630 Series
Inductor Case / Package-
DC Resistance Max823.9µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
FCUL0630 Series
DC Resistance Max
823.9µohm
Product Length
7.3mm
Product Height
3mm
RMS Current (Irms)
36A
Saturation Current (Isat)
33A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
