Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R36M=P3Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4835972
Cut Tape4835972RL
Product RangeFCUL0630 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.100 |
| 50+ | RM8.310 |
| 100+ | RM6.870 |
| 250+ | RM6.820 |
| 500+ | RM6.610 |
| 1000+ | RM5.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R36M=P3Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4835972
Cut Tape4835972RL
Product RangeFCUL0630 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeFCUL0630 Series
Inductor Case / Package-
DC Resistance Max2033µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
FCUL0630 Series
DC Resistance Max
2033µohm
Product Length
7.3mm
Product Height
3mm
RMS Current (Irms)
21A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
