Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA355DR7GB103KY02L Ceramic Suppression Capacitor, 0.01 µF, ± 10%, 2220 [5650 Metric]](https://my.element14.com/productimages/standard/en_GB/9527559-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA355DR7GB103KY02LCopy
Order Code
Re-Reel9527559RL
Cut Tape9527559
Product RangeGA3 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355DR7GB103KY02LCopy
Order Code
Re-Reel9527559RL
Cut Tape9527559
Product RangeGA3 Series
Technical Datasheet
Capacitance0.01µF
Capacitance Tolerance± 10%
Voltage(DC)-
Dielectric CharacteristicX7R
Capacitor Case / Package2220 [5650 Metric]
Product Length5.7mm
Product Width5mm
Product RangeGA3 Series
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Product Overview
The GA355DR7GB103KY02L is a SMD Multilayer Ceramic Capacitor with 2220 case and X7R dielectric.
Applications
Industrial
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
0.01µF
Voltage(DC)
-
Capacitor Case / Package
2220 [5650 Metric]
Product Width
5mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Length
5.7mm
Product Range
GA3 Series
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
