Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCQ1555C1H1R1CB01D Capacitor, RF, 1.1 pF, 50 V, GCQ Series, ± 0.25pF, 125 °C, 0402 [1005 Metric]](https://my.element14.com/productimages/standard/en_GB/4791317-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H1R1CB01DCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4792413RL
Cut Tape4792413
Product RangeGCQ Series
Your Part Number
8,800 In Stock
Need more?
8,800 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.376 | RM3.76 |
| Total Price | RM3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.376 |
| 100+ | RM0.266 |
| 500+ | RM0.207 |
| 2500+ | RM0.171 |
| 5000+ | RM0.157 |
| 10000+ | RM0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H1R1CB01DCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4792413RL
Cut Tape4792413
Product RangeGCQ Series
Technical Datasheet
Capacitance1.1pF
Voltage Rating50V
Product RangeGCQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCQ1555C1H1R1CB01D is a GCQ series, high Q chip multilayer ceramic capacitor for automotive powertrain/safety equipment & automotive infotainment/comfort equipment. This is a High Q capacitor for V2X, ADAS, and automotive communication applications which conform to AEC-Q200.
- 1.1pF capacitance and ±0.25pF capacitance tolerance
- 0402 (1005 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR were achieved at a "high frequency," which is ideal for matching applications
- Can be used for tight tolerance
- Meet AEC-Q200 requirements
Technical Specifications
Capacitance
1.1pF
Product Range
GCQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
