Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GJM0225G2A200GB01L Capacitor, RF, 20 pF, 100 VDC, GJM Series, ± 2%, 150 °C, 01005 [0402 Metric]](https://my.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGJM0225G2A200GB01LCopy
Order Code4950107
Product RangeGJM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 40000+ | RM0.212 |
| 200000+ | RM0.190 |
| 400000+ | RM0.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 40000
Multiple: 40000
RM8,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0225G2A200GB01LCopy
Order Code4950107
Product RangeGJM Series
Technical Datasheet
Capacitance20pF
Voltage Rating100VDC
Product RangeGJM Series
Capacitance Tolerance± 2%
Operating Temperature Max150°C
Capacitor Case Style01005 [0402 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
20pF
Product Range
GJM Series
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating
100VDC
Capacitance Tolerance
± 2%
Capacitor Case Style
01005 [0402 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
