Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GJM0335C1E6R2WB01D Capacitor, RF, 6.2 pF, 25 V, GJM Series, ± 0.05pF, 125 °C, 0201 [0603 Metric]](https://my.element14.com/productimages/standard/en_GB/4791317-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGJM0335C1E6R2WB01DCopy
Manufacturer Standard Lead Time23 weeks
Order Code4791408
Product RangeGJM Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.211 |
| 100+ | RM0.184 |
| 500+ | RM0.136 |
| 2500+ | RM0.108 |
| 7500+ | RM0.099 |
| 15000+ | RM0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0335C1E6R2WB01DCopy
Manufacturer Standard Lead Time23 weeks
Order Code4791408
Product RangeGJM Series
Technical Datasheet
Capacitance6.2pF
Voltage Rating25V
Product RangeGJM Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.2pF
Product Range
GJM Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
25V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
