Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM031D70E104MG01L SMD Multilayer Ceramic Capacitor, 0.1 µF, 2.5 V, 0201 [0603 Metric], ± 20%, X7T](https://my.element14.com/productimages/standard/en_GB/4334652-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM031D70E104MG01LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4813956
Cut Tape4813956RL
Product RangeGRM Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.602 |
| 250+ | RM0.498 |
| 1000+ | RM0.429 |
| 5000+ | RM0.409 |
| 10000+ | RM0.389 |
| 20000+ | RM0.318 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM031D70E104MG01LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4813956
Cut Tape4813956RL
Product RangeGRM Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)2.5V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM031D70E104MG01L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.1µF
- Capacitance tolerance is ±20%
- 0201 (0603 metric) capacitor case/package
- Operating temperature range from -55°C to 125°C
- Rated voltage is 2.5V DC
- X7T dielectric characteristics
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7T
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
