Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44NN471K03LCopy
Order Code5128431
Product RangeLQH44NN_03 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1.900 |
| 10+ | RM1.560 |
| 100+ | RM1.400 |
| 500+ | RM1.300 |
| 1000+ | RM1.160 |
| 2000+ | RM1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44NN471K03LCopy
Order Code5128431
Product RangeLQH44NN_03 Series
Technical Datasheet
Inductance470µH
DC Resistance Max2.899ohm
Self Resonant Frequency2.7MHz
DC Current Rating145mA
Inductor Case / Package1515 [4040 Metric]
Product RangeLQH44NN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Self Resonant Frequency
2.7MHz
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.899ohm
DC Current Rating
145mA
Product Range
LQH44NN_03 Series
Inductor Construction
Unshielded
Product Length
4mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
