Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPN3R3N38LCopy
Order Code5128510
Product RangeLQH5BPN_38 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1.390 |
| 10+ | RM1.150 |
| 100+ | RM0.995 |
| 500+ | RM0.931 |
| 1000+ | RM0.852 |
| 2000+ | RM0.781 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN3R3N38LCopy
Order Code5128510
Product RangeLQH5BPN_38 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Product RangeLQH5BPN_38 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0252ohm
Inductance Tolerance± 30%
Product Length4.9mm
Product Width4.9mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
LQH5BPN_38 Series
DC Resistance Max
0.0252ohm
Product Length
4.9mm
Product Height
4mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
4.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
