Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPN3R3NT0L Power Inductor (SMD), 3.3 µH, 2.3 A, Shielded, 3.5 A, LQH5BPN_T0 Series, 2020 [5050 Metric]](https://my.element14.com/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPN3R3NT0LCopy
Order Code5123356
Product RangeLQH5BPN_T0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2.720 |
| 10+ | RM1.810 |
| 50+ | RM1.200 |
| 100+ | RM1.140 |
| 250+ | RM1.020 |
| 500+ | RM0.749 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN3R3NT0LCopy
Order Code5123356
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeLQH5BPN_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.044ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LQH5BPN_T0 Series
DC Resistance Max
0.044ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
