Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN1N3C80D Wirewound Inductor, 1.3 nH, 0.012 ohm, 18 GHz, 3.15 A, 0402 [1005 Metric], LQW15AN_80 Series](https://my.element14.com/productimages/standard/en_GB/3352282-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN1N3C80DCopy
Order Code5123267
Product RangeLQW15AN_80 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.080 |
| 100+ | RM0.715 |
| 500+ | RM0.607 |
| 2500+ | RM0.382 |
| 5000+ | RM0.328 |
| 10000+ | RM0.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN1N3C80DCopy
Order Code5123267
Product RangeLQW15AN_80 Series
Technical Datasheet
Inductance1.3nH
DC Resistance Max0.012ohm
Self Resonant Frequency18GHz
DC Current Rating3.15A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_80 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.3nH
Self Resonant Frequency
18GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.012ohm
DC Current Rating
3.15A
Product Range
LQW15AN_80 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
