Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN72NJ00D Wirewound Inductor, 72 nH, 2.1 ohm, 2.5 GHz, 135 mA, 0402 [1005 Metric], LQW15AN_00 Series](https://my.element14.com/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN72NJ00DCopy
Order Code5123285
Product RangeLQW15AN_00 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM0.953 |
| 100+ | RM0.537 |
| 500+ | RM0.453 |
| 2500+ | RM0.287 |
| 5000+ | RM0.245 |
| 10000+ | RM0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN72NJ00DCopy
Order Code5123285
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance72nH
DC Resistance Max2.1ohm
Self Resonant Frequency2.5GHz
DC Current Rating135mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
72nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.1ohm
DC Current Rating
135mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
