Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15ANR10J0ZD Wirewound Inductor, AEC-Q200, 100 nH, 2.52 ohm, 1.5 GHz, 120 mA, 0402 [1005 Metric]](https://my.element14.com/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15ANR10J0ZDCopy
Order Code5123289
Product RangeLQW15AN_0Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.140 |
| 100+ | RM0.619 |
| 500+ | RM0.530 |
| 2500+ | RM0.334 |
| 5000+ | RM0.287 |
| 10000+ | RM0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15ANR10J0ZDCopy
Order Code5123289
Product RangeLQW15AN_0Z Series
Technical Datasheet
Inductance100nH
DC Resistance Max2.52ohm
Self Resonant Frequency1.5GHz
DC Current Rating120mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_0Z Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.52ohm
DC Current Rating
120mA
Product Range
LQW15AN_0Z Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
