Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15CNR33J1ZD Wirewound Inductor, AEC-Q200, 330 nH, 0.56 ohm, 520 MHz, 390 mA, 0402 [1005 Metric]](https://my.element14.com/productimages/standard/en_GB/3356816-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15CNR33J1ZDCopy
Order Code5123293
Product RangeLQW15CN_1Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.920 |
| 100+ | RM1.240 |
| 500+ | RM0.775 |
| 2500+ | RM0.573 |
| 5000+ | RM0.542 |
| 10000+ | RM0.518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM19.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15CNR33J1ZDCopy
Order Code5123293
Product RangeLQW15CN_1Z Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.56ohm
Self Resonant Frequency520MHz
DC Current Rating390mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15CN_1Z Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
520MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.56ohm
DC Current Rating
390mA
Product Range
LQW15CN_1Z Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
