Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NFE61HT681D2A9LCopy |
| Order Code | 5128397 |
| Product Range | EMIFIL NFE61HT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM3.970 |
| 50+ | RM3.290 |
| 250+ | RM2.970 |
| 500+ | RM2.780 |
| 1000+ | RM2.600 |
| 2500+ | RM2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM19.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NFE61HT681D2A9LCopy |
| Order Code | 5128397 |
| Product Range | EMIFIL NFE61HT Series |
| Technical Datasheet | |
| Capacitance | 681pF |
| Voltage Rating | 100V |
| Current Rating | 2A |
| Capacitor Case Style | - |
| Capacitor Mounting | Surface Mount |
| Capacitance Tolerance | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| DC Resistance Max | - |
| Insulation Resistance | - |
| Dielectric Characteristic | - |
| Product Range | EMIFIL NFE61HT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 681pF |
|---|---|
| Current Rating | 2A |
| Capacitor Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| DC Resistance Max | - |
| Dielectric Characteristic | - |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 100V |
|---|---|
| Capacitor Case Style | - |
| Capacitance Tolerance | - |
| Operating Temperature Max | 125°C |
| Insulation Resistance | - |
| Product Range | EMIFIL NFE61HT Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000062 |
