Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLA10AN1030R7R2BCopy
Order Code9528415
Product RangePLA10 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPLA10AN1030R7R2BCopy
Order Code9528415
Product RangePLA10 Series
Technical Datasheet
Inductance10mH
DC Current Rating700mA
DC Resistance Max-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangePLA10 Series
Alternatives for PLA10AN1030R7R2B
1 Product Found
Product Overview
The PLA10AN1030R7R2B is a 700mA AC Line Common Mode Choke Coil with standard winding type for general electronics equipment.
- 100MΩ Minimum insulation resistance
Applications
Industrial, Consumer Electronics
Warnings
Operating current sould not exceed the rated value, adequate ventilation is required to avoid excessive heat generated within the product and from surrounding heat sources. If exceeding these conditions, excessive heat may cause fumes or permanent damage to the product.
Notes
Choke coils generate small amounts of magnetic flux leakage that may adversely affect equipment operation according to component arrangement.
Technical Specifications
Inductance
10mH
DC Resistance Max
-
Operating Temperature Max
60°C
DC Current Rating
700mA
Operating Temperature Min
-25°C
Product Range
PLA10 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
