Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLA10AN1522R0R2BCopy
Order Code9528423
Product RangePLA10 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPLA10AN1522R0R2BCopy
Order Code9528423
Product RangePLA10 Series
Technical Datasheet
Inductance1.5mH
DC Current Rating2A
DC Resistance Max-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangePLA10 Series
Alternatives for PLA10AN1522R0R2B
1 Product Found
Product Overview
The PLA10AN series from Murata are standard type common mode choke coils for AC power lines.
- Compact and lightweight
- Low profile of 17.5mm
- Standard wound type, the series includes a section wound type for higher frequency noise
- Rated voltage of 300V
- Minimum insulation resistance of 100Mohm
- Rated current varies from 2A to 0.3A
- Common mode inductance range from 0.9mH to 43mH
- Operating temperature range -25°C to 60°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Inductance
1.5mH
DC Resistance Max
-
Operating Temperature Max
60°C
DC Current Rating
2A
Operating Temperature Min
-25°C
Product Range
PLA10 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
