Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT10HH9016R0PNLCopy
Order Code5128396
Product RangePLT10HH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM19.770 |
| 10+ | RM16.420 |
| 100+ | RM14.780 |
| 500+ | RM13.900 |
| 1000+ | RM12.970 |
| 2000+ | RM12.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM19.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH9016R0PNLCopy
Order Code5128396
Product RangePLT10HH Series
Technical Datasheet
DC Current Rating6A
Inductance14µH
DC Resistance Max8000µohm
Product RangePLT10HH Series
Impedance900ohm
Voltage Rating VAC-
Voltage Rating VDC100V
Inductor Case / Package-
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
8000µohm
Impedance
900ohm
Voltage Rating VDC
100V
Product Length
12.9mm
Product Height
9.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
14µH
Product Range
PLT10HH Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
