Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB24M305F2C2BR0Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4826856
Cut Tape4826856RL
Product RangeXRCGB-F-C Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.420 |
| 10+ | RM1.240 |
| 100+ | RM1.150 |
| 500+ | RM1.050 |
| 1000+ | RM1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB24M305F2C2BR0Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4826856
Cut Tape4826856RL
Product RangeXRCGB-F-C Series
Technical Datasheet
Product RangeXRCGB-F-C Series
Frequency Nom24.305MHz
Crystal Frequency24.305MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -45ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XRCGB-F-C Series
Crystal Frequency
24.305MHz
Frequency Stability + / -
45ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
105°C
Frequency Nom
24.305MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
