Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ZRB157R61E225KE11D SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0402 [1005 Metric], ± 10%, X5R](https://my.element14.com/productimages/standard/en_GB/2469365-40.jpg)
ManufacturerMURATA
Manufacturer Part NoZRB157R61E225KE11DCopy
Manufacturer Standard Lead Time20 weeks
Order Code2990840
Product RangeZRB Series
Your Part Number
3,639 In Stock
Need more?
3,639 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.463 |
| 100+ | RM0.408 |
| 500+ | RM0.314 |
| 2500+ | RM0.253 |
| 4000+ | RM0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoZRB157R61E225KE11DCopy
Manufacturer Standard Lead Time20 weeks
Order Code2990840
Product RangeZRB Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeZRB Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
ZRB Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ZRB157R61E225KE11D
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
