Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV9576S1P1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4740707RL
Cut Tape4740707
Product RangeGaNSense Series
Your Part Number
3,950 In Stock
Need more?
3,950 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM20.360 | RM20.36 |
| Total Price | RM20.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM20.360 |
| 10+ | RM14.240 |
| 50+ | RM13.570 |
| 100+ | RM12.900 |
| 250+ | RM12.270 |
| 500+ | RM12.030 |
| 1000+ | RM11.780 |
| 2500+ | RM11.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV9576S1P1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4740707RL
Cut Tape4740707
Product RangeGaNSense Series
Technical Datasheet
Input Voltage Min-
Input Voltage Max77V
IC Case / PackageeSOP
No. of Pins7Pins
Power Rating Max-
TopologyHFQR Flyback
Isolation-
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency129kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGaNSense Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
IC Case / Package
eSOP
Power Rating Max
-
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
77V
No. of Pins
7Pins
Topology
HFQR Flyback
Power Switch Voltage Rating
700V
Switching Frequency
129kHz
Operating Temperature Min
-40°C
Product Range
GaNSense Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
