Print Page
NC3FD-TOP
XLR Connector, 3 Contacts, Receptacle, Panel PCB Mount, Gold Plated Contacts, Zinc Diecast Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-TOPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4927154
Product RangeTOP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM42.890 |
| 10+ | RM41.170 |
| 100+ | RM36.750 |
| 250+ | RM35.840 |
| 500+ | RM34.860 |
| 1000+ | RM34.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM42.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-TOPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4927154
Product RangeTOP Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeTOP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
TOP Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
