Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKE6S-5
Order Code1390160
Product RangeetherCON Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKE6S-5
Order Code1390160
Product RangeetherCON Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeetherCON Series
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
5m
Product Range
etherCON Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.45
