Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEWLINK |
|---|---|
| Manufacturer Part No | NLFLP-EXTCopy |
| Order Code | 8706131 |
| Also Known As | GTIN UPC EAN: 5055781216350 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NEWLINK |
|---|---|
| Manufacturer Part No | NLFLP-EXTCopy |
| Order Code | 8706131 |
| Also Known As | GTIN UPC EAN: 5055781216350 |
| Technical Datasheet | |
| Drive Type | External |
| Drive Size | 3.5" |
| Interfaces | USB 1.1 |
| Hard Drive Capacity | - |
| Drive Speed | - |
| Cache Size | 1.44MB |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Ideal for notebooks without a floppy drive
- Powered by the USB connection (if used on a hub it must be a powered hub)
- For standard double sided 1.44MB disks
- Supports Win 98SE/ME/2000/XP/Vista/7/8
- Dimensions (HxWxD): 20x104x165mm
Contents
Contents: Drive and software
Technical Specifications
| Drive Type | External |
|---|---|
| Interfaces | USB 1.1 |
| Drive Speed | - |
| Product Range | - |
| Drive Size | 3.5" |
|---|---|
| Hard Drive Capacity | - |
| Cache Size | 1.44MB |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84717070 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
