Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEWLINK |
|---|---|
| Manufacturer Part No | USB 2 256 FLASHCopy |
| Order Code | 8753350 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NEWLINK |
|---|---|
| Manufacturer Part No | USB 2 256 FLASHCopy |
| Order Code | 8753350 |
| Technical Datasheet | |
| Memory Capacity | 256MB |
| USB Specification | USB 2.0 |
| Supply Voltage Nom | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Memory Capacity | 256MB |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (25-Jun-2025) |
| USB Specification | USB 2.0 |
|---|---|
| Operating Temperature Min | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
