Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT1G08GZYLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4559851RL Cut Tape4559851 |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.010 | RM5.05 |
| Total Price | RM5.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.010 |
| 10+ | RM0.665 |
| 100+ | RM0.497 |
| 500+ | RM0.431 |
| 1000+ | RM0.408 |
| 5000+ | RM0.369 |
| 10000+ | RM0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT1G08GZYLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4559851RL Cut Tape4559851 |
| Technical Datasheet | |
| Logic Function | AND Gate |
| No. of Elements | Single |
| No. of Inputs | 2Inputs |
| No. of Pins | 5Pins |
| Logic Case Style | SWFXSON |
| Product Range | - |
| Logic IC Family | 74AHCT |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 12.5mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | AND Gate |
|---|---|
| No. of Inputs | 2Inputs |
| Logic Case Style | SWFXSON |
| Logic IC Family | 74AHCT |
| Supply Voltage Max | 5.5V |
| Output Current | 12.5mA |
| Operating Temperature Max | 125°C |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| Product Range | - |
| Supply Voltage Min | 4.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
