Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAS21LS-QYLCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape4740824
Cut Tape4740824RL
Your Part Number
15 In Stock
20,000 more incoming. You can reserve stock now
15 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 5+ | RM2.080 |
| 10+ | RM1.410 |
| 100+ | RM0.879 |
| 500+ | RM0.557 |
| 1000+ | RM0.492 |
| 5000+ | RM0.483 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS21LS-QYLCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape4740824
Cut Tape4740824RL
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9.5A
Operating Temperature Max150°C
Diode Case StyleDFN1006BD
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
9.5A
Diode Case Style
DFN1006BD
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
