Print Page
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZV90-C5V6,115Copy |
| Order Code | Full Reel2439183 Re-Reel1081371RL Cut Tape1081371 |
| Product Range | BZV90 |
| Technical Datasheet | |
| Zener Voltage Nom | 5.6V |
| Power Dissipation | 1.5W |
| Diode Case Style | SOT-223 |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZV90 |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for BZV90-C5V6,115
1 Product Found
Product Overview
The BZV90 series medium-power voltage regulator Zener Diode designed in a SOT223 plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±5% Tolerance series (approximately)
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
- AEC-Q101 qualified
Applications
Industrial, Medical
Technical Specifications
| Zener Voltage Nom | 5.6V |
|---|---|
| Diode Case Style | SOT-223 |
| Operating Temperature Max | 150°C |
| Product Range | BZV90 |
| SVHC | No SVHC (17-Dec-2015) |
| Power Dissipation | 1.5W |
|---|---|
| No. of Pins | 4Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00012 |

