Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNBM5100ABQXCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4871774RL
Cut Tape4871774
Your Part Number
2,640 In Stock
Need more?
2,640 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.740 | RM7.74 |
| Total Price | RM7.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.740 |
| 10+ | RM5.680 |
| 50+ | RM5.160 |
| 100+ | RM4.600 |
| 250+ | RM4.350 |
| 500+ | RM4.160 |
| 1000+ | RM4.140 |
| 2500+ | RM4.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNBM5100ABQXCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4871774RL
Cut Tape4871774
Technical Datasheet
Battery TypeLithium Thionyl Chloride
InterfacesI2C
No. of Cells1Cells
Supply Voltage Min2.4V
Supply Voltage Max3.6V
IC Case / PackageDHVQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Battery Type
Lithium Thionyl Chloride
No. of Cells
1Cells
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Interfaces
I2C
Supply Voltage Min
2.4V
IC Case / Package
DHVQFN-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
