Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,262.260 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM1,262.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NEX13120PC-ULCopy
Order Code5015024
Technical Datasheet
Device TopologyLinear
No. of Outputs12Outputs
Output Current-
Output Voltage-
Input Voltage Min3.5V
Input Voltage Max36V
Core ChipNEX13120PC-Q100
Dimming Control TypePWM
Kit ContentsEvaluation Board NEX13120PC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Linear
Output Current
-
Input Voltage Min
3.5V
Core Chip
NEX13120PC-Q100
Kit Contents
Evaluation Board NEX13120PC-Q100
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
12Outputs
Output Voltage
-
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
