Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM506.670 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM506.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NEX13240PE-ULCopy
Order Code5015027
Technical Datasheet
Device TopologyBoost
No. of Outputs24Outputs
Output Current100mA
Output Voltage40V
Input Voltage Min3.8V
Input Voltage Max20V
Core ChipNEX1324XPE-Q100
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board NEX1324XPE-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
100mA
Input Voltage Min
3.8V
Core Chip
NEX1324XPE-Q100
Kit Contents
Evaluation Board NEX1324XPE-Q100
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
24Outputs
Output Voltage
40V
Input Voltage Max
20V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
