Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNE65005EH-QCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117796
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.260 |
| 10+ | RM5.850 |
| 100+ | RM3.880 |
| 500+ | RM3.040 |
| 1000+ | RM2.980 |
| 5000+ | RM2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNE65005EH-QCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117796
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current5A
Diode ConfigurationSingle Dual Cathode
Forward Voltage Max2.25V
Reverse Recovery Time14ns
Forward Surge Current55A
Operating Temperature Max175°C
Diode Case StyleDPAK R2P
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single Dual Cathode
Reverse Recovery Time
14ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
5A
Forward Voltage Max
2.25V
Forward Surge Current
55A
Diode Case Style
DPAK R2P
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
