Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNU400150EH-QCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117777
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12.900 |
| 10+ | RM8.230 |
| 100+ | RM5.560 |
| 500+ | RM4.420 |
| 1000+ | RM4.340 |
| 5000+ | RM4.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNU400150EH-QCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117777
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current15A
Diode ConfigurationSingle Dual Cathode
Forward Voltage Max1.55V
Reverse Recovery Time32ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleDPAK R2P
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single Dual Cathode
Reverse Recovery Time
32ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
15A
Forward Voltage Max
1.55V
Forward Surge Current
120A
Diode Case Style
DPAK R2P
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
