Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSC10120JJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4905340RL
Cut Tape4905340
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM24.170 | RM24.17 |
| Total Price | RM24.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM24.170 |
| 10+ | RM18.240 |
| 100+ | RM14.260 |
| 500+ | RM13.290 |
| 1000+ | RM12.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSC10120JJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4905340RL
Cut Tape4905340
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current10A
Total Capacitive Charge44nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
44nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
