Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R3-100SSJJCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4745465RL
Cut Tape4745465
Your Part Number
998 In Stock
Need more?
998 Delivery in 1-2 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM31.940 | RM31.94 |
| Total Price | RM31.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM31.940 |
| 10+ | RM21.450 |
| 100+ | RM15.520 |
| 500+ | RM14.550 |
| 1000+ | RM14.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R3-100SSJJCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4745465RL
Cut Tape4745465
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id255A
Drain Source On State Resistance2300µohm
Transistor Case StyleLFPAK88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation500W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
255A
Transistor Case Style
LFPAK88
Rds(on) Test Voltage
10V
Power Dissipation
500W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
