Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUCS2C331MHDCopy
Manufacturer Standard Lead Time46 weeks
Order Code5127832
Product RangeUCS Series
Your Part Number
230 In Stock
Need more?
230 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM16.350 |
| 3+ | RM9.860 |
| 5+ | RM8.180 |
| 10+ | RM7.240 |
| 20+ | RM6.630 |
| 50+ | RM6.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCS2C331MHDCopy
Manufacturer Standard Lead Time46 weeks
Order Code5127832
Product RangeUCS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageCan
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeUCS Series
ESR-
Ripple Current3.13A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Can
Product Diameter
18mm
Product Width
-
Product Range
UCS Series
Ripple Current
3.13A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
