Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPM1J220MEDCopy
Order Code8812640
Product RangeUPM Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1J220MEDCopy
Order Code8812640
Product RangeUPM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeUPM Series
ESR-
Ripple Current215mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Alternatives for UPM1J220MED
4 Products Found
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
UPM Series
Ripple Current
215mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000755
