Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHLS112DCopy
Manufacturer Standard Lead Time18 weeks
Order Code4915662
Product RangeHLS Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM19.570 |
| 5+ | RM18.720 |
| 10+ | RM18.000 |
| 20+ | RM17.370 |
| 50+ | RM16.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHLS112DCopy
Manufacturer Standard Lead Time18 weeks
Order Code4915662
Product RangeHLS Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Actuator / Cap Colour-
Product RangeHLS Series
Contact Current AC Max12A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height18mm
Panel Cutout Width29mm
Panel Cutout Diameter-
Switch TerminalsTab
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Product Range
HLS Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
29mm
Switch Terminals
Tab
Contact Configuration
SPST
Actuator / Cap Colour
-
Contact Current AC Max
12A
Contact Current DC Max
-
Panel Cutout Height
18mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
