Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHLS308A12Copy
Manufacturer Standard Lead Time18 weeks
Order Code4915663
Product RangeHLS Series
Your Part Number
30 In Stock
50 more incoming. You can reserve stock now
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM24.220 |
| 5+ | RM23.100 |
| 10+ | RM21.970 |
| 20+ | RM20.790 |
| 50+ | RM19.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHLS308A12Copy
Manufacturer Standard Lead Time18 weeks
Order Code4915663
Product RangeHLS Series
Technical Datasheet
Switch OperationOn-Off
Contact Configuration3PST
IlluminationNon Illuminated
Actuator / Cap ColourWhite
Product RangeHLS Series
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height23.1mm
Panel Cutout Width25mm
Panel Cutout Diameter-
Switch TerminalsSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Product Range
HLS Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
25mm
Switch Terminals
Solder
Contact Configuration
3PST
Actuator / Cap Colour
White
Contact Current AC Max
8A
Contact Current DC Max
-
Panel Cutout Height
23.1mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
