Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | SL10K2-6-ZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4915673 |
| Product Range | SL10K Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM19.730 |
| 5+ | RM18.710 |
| 10+ | RM17.680 |
| 20+ | RM16.900 |
| 50+ | RM16.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NIDEC COMPONENTS |
|---|---|
| Manufacturer Part No | SL10K2-6-ZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4915673 |
| Product Range | SL10K Series |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | DPST |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | SL10K Series |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 12.9mm |
| Panel Cutout Width | 19.4mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Tab |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 10A |
| Contact Current DC Max | - |
| Panel Cutout Height | 12.9mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | DPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | SL10K Series |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 19.4mm |
| Switch Terminals | Tab |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
