Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSLP8A26Copy
Manufacturer Standard Lead Time18 weeks
Order Code4915679
Product RangeSLP8A Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.240 |
| 10+ | RM10.180 |
| 25+ | RM10.100 |
| 50+ | RM10.030 |
| 100+ | RM9.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSLP8A26Copy
Manufacturer Standard Lead Time18 weeks
Order Code4915679
Product RangeSLP8A Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeSLP8A Series
Contact Current AC Max8A
Contact Voltage VAC127V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height12.9mm
Panel Cutout Width19.4mm
Panel Cutout Diameter-
Switch TerminalsTab
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
8A
Contact Current DC Max
-
Panel Cutout Height
12.9mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
SLP8A Series
Contact Voltage VAC
127V
Contact Voltage VDC
-
Panel Cutout Width
19.4mm
Switch Terminals
Tab
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
