Print Page
NA2100AFAE2D
Voltage to Frequency Converter, 1 MHz, 0.018 %, 3V to 5.25V, 8 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2100AFAE2D
Order Code4866446
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM20.160 |
| 10+ | RM14.320 |
| 25+ | RM12.650 |
| 100+ | RM10.860 |
| 250+ | RM10.140 |
| 500+ | RM9.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM20.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNA2100AFAE2D
Order Code4866446
Technical Datasheet
Frequency1MHz
Full Scale Range-
Linearity %0.018%
Supply Voltage Range3V to 5.25V
No. of Pins8Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
1MHz
Linearity %
0.018%
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Full Scale Range
-
Supply Voltage Range
3V to 5.25V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001