Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5821R-TE4Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4866426RL
Cut Tape4866426
Your Part Number
2,997 In Stock
Need more?
2,997 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM15.360 | RM15.36 |
| Total Price | RM15.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM15.360 |
| 10+ | RM11.520 |
| 25+ | RM10.580 |
| 50+ | RM9.810 |
| 100+ | RM9.030 |
| 500+ | RM8.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5821R-TE4Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4866426RL
Cut Tape4866426
Technical Datasheet
Encoder TechnologyOptical
Torque Range-
Encoder TypeReflective
Shaft Diameter-
Encoder Resolution150LPI
Output Current150µA
Supply Voltage5.5V
Output TypeDigital
Encoder OutputDigital
Output Temperature Coefficient-
Operating Temperature Min-30°C
Encoder MountingSurface Mount
Operating Temperature Max105°C
Product Range-
No. of Channels2Channels
Supply Voltage Min2.7V
Supply Voltage Max5.5V
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Type
Reflective
Encoder Resolution
150LPI
Supply Voltage
5.5V
Encoder Output
Digital
Operating Temperature Min
-30°C
Operating Temperature Max
105°C
No. of Channels
2Channels
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Torque Range
-
Shaft Diameter
-
Output Current
150µA
Output Type
Digital
Output Temperature Coefficient
-
Encoder Mounting
Surface Mount
Product Range
-
Supply Voltage Min
2.7V
Termination
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
