Print Page
NJR4267F2B1-D
Radar Sensor Module, 30m, Internal, 24.15GHz to 24.25GHz, 5V, Module, NJR4267 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJR4267F2B1-DCopy
Order Code5012747
Product RangeNJR4267 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJR4267F2B1-DCopy
Order Code5012747
Product RangeNJR4267 Series
Technical Datasheet
Frequency Min24.15GHz
Frequency Max24.25GHz
Detection Range Max30m
Supply Voltage Nom5V
Sensor Case / PackageModule
No. of Pins-
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas1Antennas
No. of Rx Antennas Max1Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeNJR4267 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
24.15GHz
Detection Range Max
30m
Sensor Case / Package
Module
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
1Antennas
No. of Tx Antennas Max
1Antennas
Operating Temperature Max
85°C
Qualification
-
Frequency Max
24.25GHz
Supply Voltage Nom
5V
No. of Pins
-
Voltage Conversion Gain Typ
-
No. of Rx Antennas
1Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-30°C
Product Range
NJR4267 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85261000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001