Print Page
NJW4616U2-TE1
LED Driver, Constant Current, 300mA, 40V, 5 Pin, Surface Mount, SOT-89
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4616U2-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003298
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | RM4.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM4,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4616U2-TE1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003298
Technical Datasheet
TopologyConstant Current
LED Driver TypeNon Isolated
Input Voltage Min2.5V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max300mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Constant Current
Input Voltage Min
2.5V
Output Voltage Max
40V
Switching Frequency Typ
-
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Driver Type
Non Isolated
Input Voltage Max
40V
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001