Print Page
NL6002AFAE2D
Operational Amplifier, 1 Channels, 120 kHz, 0.04 V/µs, 6.5V, VSP-AF, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL6002AFAE2DCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866452RL
Cut Tape4866452
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.780 | RM9.78 |
| Total Price | RM9.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.780 |
| 10+ | RM6.610 |
| 50+ | RM6.270 |
| 100+ | RM5.920 |
| 250+ | RM5.590 |
| 500+ | RM5.430 |
| 1000+ | RM5.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL6002AFAE2DCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4866452RL
Cut Tape4866452
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product120kHz
Slew Rate Typ0.04V/µs
Supply Voltage Range6.5V
IC Case / PackageVSP-AF
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.04V/µs
IC Case / Package
VSP-AF
Amplifier Type
CMOS
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
120kHz
Supply Voltage Range
6.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001