Print Page
NSNJ2024
SAW Filter, 1212 [3030 Metric], 8 Pins, 772MHz, 856MHz, General Purpose, -30 °C
Image is for illustrative purposes only. Please refer to product description.
![NISSHINBO MICRO DEVICES NSNJ2024 SAW Filter, 1212 [3030 Metric], 8 Pins, 772MHz, 856MHz, General Purpose, -30 °C](https://my.element14.com/productimages/standard/en_GB/5002923-40.jpg)
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNSNJ2024Copy
Manufacturer Standard Lead Time1 weeks
Order Code5002924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | RM44.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
RM89,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNSNJ2024Copy
Manufacturer Standard Lead Time1 weeks
Order Code5002924
Technical Datasheet
Filter Case / Package1212 [3030 Metric]
No. of Pins8Pins
Pass Band Frequency772MHz, 856MHz
RF Filter ApplicationsGeneral Purpose
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Case / Package
1212 [3030 Metric]
Pass Band Frequency
772MHz, 856MHz
Operating Temperature Min
-30°C
Product Range
-
No. of Pins
8Pins
RF Filter Applications
General Purpose
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001