Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoCWSC11JCACSCopy
Order Code1230623
Product RangeCWSC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCWSC11JCACSCopy
Order Code1230623
Product RangeCWSC Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourTransparent
Product RangeCWSC Series
Contact Current AC Max9A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCCadmium (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Transparent
Contact Current AC Max
9A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
Cadmium (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
CWSC Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect, Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
